



ED10D5 | |
|---|---|
DigiKey Part Number | CC1818-ND |
Manufacturer | |
Manufacturer Product Number | ED10D5 |
Description | SSR RELAY SPST-NO 5A 1-80V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | ED10D5 Models |
Category | Output Type DC |
Mfr | Voltage - Input 5 ~ 15VDC |
Series | Voltage - Load 1 V ~ 80 V |
Packaging Bulk | Load Current 5 A |
Part Status Active | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mounting Type Socketable | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus, IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,10000 Kč | 608,10 Kč |
| 10 | 579,12500 Kč | 5 791,25 Kč |
| 50 | 552,87740 Kč | 27 643,87 Kč |
| 100 | 536,50310 Kč | 53 650,31 Kč |
| Unit Price without VAT: | 608,10000 Kč |
|---|---|
| Unit Price with VAT: | 735,80100 Kč |



