
ED10D10 | |
|---|---|
DigiKey Part Number | 172-ED10D10-ND |
Manufacturer | |
Manufacturer Product Number | ED10D10 |
Description | SSR RELAY SPST-NO 10A 1-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | ED10D10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5 ~ 15VDC | |
Voltage - Load | 1 V ~ 100 V | |
Load Current | 10 A | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,97000 Kč | 638,97 Kč |
| 10 | 608,31200 Kč | 6 083,12 Kč |
| 50 | 580,80460 Kč | 29 040,23 Kč |
| 100 | 563,58630 Kč | 56 358,63 Kč |
| Unit Price without VAT: | 638,97000 Kč |
|---|---|
| Unit Price with VAT: | 773,15370 Kč |


