



ED10C5 | |
|---|---|
DigiKey Part Number | CC1817-ND |
Manufacturer | |
Manufacturer Product Number | ED10C5 |
Description | SSR RELAY SPST-NO 5A 1-80V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | ED10C5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 18 ~ 32VDC | |
Voltage - Load | 1 V ~ 80 V | |
Load Current | 5 A | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,10000 Kč | 608,10 Kč |
| 10 | 579,12500 Kč | 5 791,25 Kč |
| 50 | 552,87740 Kč | 27 643,87 Kč |
| 100 | 536,50310 Kč | 53 650,31 Kč |
| Unit Price without VAT: | 608,10000 Kč |
|---|---|
| Unit Price with VAT: | 735,80100 Kč |



