Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED10C10

DigiKey Part Number
172-ED10C10-ND
Manufacturer
Manufacturer Product Number
ED10C10
Description
SSR RELAY SPST-NO 10A 1-100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
ED10C10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
18 ~ 32VDC
Voltage - Load
1 V ~ 100 V
Load Current
10 A
Termination Style
Plug In
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1638,97000 Kč638,97 Kč
10608,31200 Kč6 083,12 Kč
50580,80460 Kč29 040,23 Kč
100563,58630 Kč56 358,63 Kč
Manufacturers Standard Package
Unit Price without VAT:638,97000 Kč
Unit Price with VAT:773,15370 Kč