Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
ED06C5
ED06C5
Relay Basics - Another Teaching Moment | DigiKey Electronics

ED06C5

DigiKey Part Number
CC1813-ND
Manufacturer
Manufacturer Product Number
ED06C5
Description
SSR RELAY SPST-NO 5A 1-48V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
ED06C5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
18 ~ 32VDC
Voltage - Load
1 V ~ 48 V
Load Current
5 A
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1543,64000 Kč543,64 Kč
10517,81100 Kč5 178,11 Kč
50494,29720 Kč24 714,86 Kč
100479,80430 Kč47 980,43 Kč
Unit Price without VAT:543,64000 Kč
Unit Price with VAT:657,80440 Kč