Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ED06B5

DigiKey Part Number
CC1812-ND
Manufacturer
Manufacturer Product Number
ED06B5
Description
SSR RELAY SPST-NO 5A 1-48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
ED06B5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
90 ~ 140VAC
Voltage - Load
1 V ~ 48 V
Load Current
5 A
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1598,65000 Kč598,65 Kč
10569,88600 Kč5 698,86 Kč
50544,05820 Kč27 202,91 Kč
100528,10390 Kč52 810,39 Kč
Unit Price without VAT:598,65000 Kč
Unit Price with VAT:724,36650 Kč