



DRMS48D93 | |
|---|---|
DigiKey Part Number | CC2768-ND |
Manufacturer | |
Manufacturer Product Number | DRMS48D93 |
Description | HYBRID MOTOR STARTER SS/ST DIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 10 ~ 30VDC Supply 9A 200 ~ 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | DRMS48D93 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 480V | |
Current - Output | 9A | |
Wattage - Load | 4000 W | |
Voltage - Supply | 10 ~ 30VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C | |
Features | Load Monitor | |
For Use With/Related Products | DRMS Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 674,63000 Kč | 6 674,63 Kč |
| 10 | 6 356,76700 Kč | 63 567,67 Kč |
| Unit Price without VAT: | 6 674,63000 Kč |
|---|---|
| Unit Price with VAT: | 8 076,30230 Kč |

