Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 415V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 415V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRC3R40A400

DigiKey Part Number
CC2167-ND
Manufacturer
Manufacturer Product Number
DRC3R40A400
Description
REV 400V 7.6A 230 VAC NO AUX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 415V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
DRC3R40A400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC
Load Current
7.6 A
Voltage - Input
208 ~ 265VAC
Voltage - Load
48 ~ 415V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 38 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 967,80300 Kč39 678,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3 967,80300 Kč
Unit Price with VAT:4 801,04163 Kč

Other Suppliers on DigiKey

38In Stock
Ships from WEC