

DRC3P48D411 | |
|---|---|
DigiKey Part Number | DRC3P48D411-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P48D411 |
Description | 480V 5A 24VAC/DC 1NO+1NC ZC 3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 5 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P48D411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 5 A | |
Voltage - Input | 18 ~ 30VAC/DC | |
Voltage - Load | 48 ~ 530V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 127,88300 Kč | 31 278,83 Kč |
| Unit Price without VAT: | 3 127,88300 Kč |
|---|---|
| Unit Price with VAT: | 3 784,73843 Kč |
















