



DRA3P48E2 | |
|---|---|
DigiKey Part Number | DRA3P48E2-ND |
Manufacturer | |
Manufacturer Product Number | DRA3P48E2 |
Description | RELAY CONTACT 3PH 480VAC 2A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 2.4 A 48 ~ 510V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRA3P48E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 2.4 A | |
Voltage - Input | 18 ~ 28VDC | |
Voltage - Load | 48 ~ 510V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 058,43000 Kč | 2 058,43 Kč |
| 10 | 1 960,37300 Kč | 19 603,73 Kč |
| 50 | 1 871,35440 Kč | 93 567,72 Kč |
| 100 | 1 816,11910 Kč | 181 611,91 Kč |
| Unit Price without VAT: | 2 058,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 490,70030 Kč |

















