



DRA1-CMX60D10 | |
---|---|
DigiKey Part Number | CC1730-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-CMX60D10 |
Description | SSR RELAY SPST-NO 8A 1-60V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-CMX60D10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 10VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 8 A | |
On-State Resistance (Max) | 18 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 944,90000 Kč | 1 944,90 Kč |
10 | 1 852,20400 Kč | 18 522,04 Kč |
50 | 1 768,06280 Kč | 88 403,14 Kč |
100 | 1 715,98160 Kč | 171 598,16 Kč |
Unit Price without VAT: | 1 944,90000 Kč |
---|---|
Unit Price with VAT: | 2 353,32900 Kč |