



DRA-CN240A05 | |
|---|---|
DigiKey Part Number | CC1748-ND |
Manufacturer | |
Manufacturer Product Number | DRA-CN240A05 |
Description | SSR RELAY SPST-NO 2A 24-250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA-CN240A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 12VDC | |
Voltage - Load | 24 V ~ 250 V | |
Load Current | 2 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 251,90000 Kč | 1 251,90 Kč |
| 10 | 1 192,26600 Kč | 11 922,66 Kč |
| 50 | 1 137,88580 Kč | 56 894,29 Kč |
| 100 | 1 104,49690 Kč | 110 449,69 Kč |
| Unit Price without VAT: | 1 251,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 514,79900 Kč |








