Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DR48B12

DigiKey Part Number
CC2703-ND
Manufacturer
Manufacturer Product Number
DR48B12
Description
SSR RELAY SPST-NO 12A 48-600V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DR48B12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 140VAC
Voltage - Load
48 V ~ 600 V
Load Current
12 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 40°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 025,05000 Kč2 025,05 Kč
101 928,66600 Kč19 286,66 Kč
501 840,89880 Kč92 044,94 Kč
1001 786,93190 Kč178 693,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 025,05000 Kč
Unit Price with VAT:2 450,31050 Kč