



DR4560A45 | |
|---|---|
DigiKey Part Number | CC2587-ND |
Manufacturer | |
Manufacturer Product Number | DR4560A45 |
Description | SSR RELAY SPST-NO 45A 48-600V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | DR4560A45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 45 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cULus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 967,02000 Kč | 2 967,02 Kč |
| 10 | 2 825,93200 Kč | 28 259,32 Kč |
| 50 | 2 697,41140 Kč | 134 870,57 Kč |
| Unit Price without VAT: | 2 967,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 590,09420 Kč |

