



DR24E06 | |
|---|---|
DigiKey Part Number | CC2701-ND |
Manufacturer | |
Manufacturer Product Number | DR24E06 |
Description | SSR RELAY SPST-NO 6A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR24E06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 6 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,48000 Kč | 1 516,48 Kč |
| 10 | 1 444,45200 Kč | 14 444,52 Kč |
| 50 | 1 378,52280 Kč | 68 926,14 Kč |
| 100 | 1 338,20670 Kč | 133 820,67 Kč |
| Unit Price without VAT: | 1 516,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,94080 Kč |








