Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DR24A03

DigiKey Part Number
CC2062-ND
Manufacturer
Manufacturer Product Number
DR24A03
Description
SSR RELAY SPST-NO 3A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DR24A03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
208 ~ 265VAC
Voltage - Load
24 V ~ 280 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 40°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 053,68000 Kč1 053,68 Kč
101 003,70400 Kč10 037,04 Kč
50958,14300 Kč47 907,15 Kč
100929,79350 Kč92 979,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 053,68000 Kč
Unit Price with VAT:1 274,95280 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC