
DR22C60A32VRJ | |
|---|---|
DigiKey Part Number | 172-DR22C60A32VRJ-ND |
Manufacturer | |
Manufacturer Product Number | DR22C60A32VRJ |
Description | SSR RELAY, DIN RAIL MOUNT 22.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 32 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, EMC, IEC, TUV | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 151,67000 Kč | 2 151,67 Kč |
| 10 | 2 049,19500 Kč | 20 491,95 Kč |
| Unit Price without VAT: | 2 151,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 603,52070 Kč |

