Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR22C60A32VJ

DigiKey Part Number
172-DR22C60A32VJ-ND
Manufacturer
Manufacturer Product Number
DR22C60A32VJ
Description
SSR RELAY, DIN RAIL MOUNT 22.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC/DC
Voltage - Load
48 V ~ 600 V
Load Current
32 A
Termination Style
Spring Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, EMC, IEC, TUV
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 108,83000 Kč2 108,83 Kč
102 008,45900 Kč20 084,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 108,83000 Kč
Unit Price with VAT:2 551,68430 Kč