
DR22C60A27VJ | |
|---|---|
DigiKey Part Number | 172-DR22C60A27VJ-ND |
Manufacturer | |
Manufacturer Product Number | DR22C60A27VJ |
Description | SSR RELAY, DIN RAIL MOUNT 22.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 280VAC/DC |
Series | Voltage - Load 48 V ~ 600 V |
Packaging Bulk | Load Current 27 A |
Part Status Active | Termination Style Spring Terminal |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, EMC, IEC, TUV |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 881,58000 Kč | 1 881,58 Kč |
| Unit Price without VAT: | 1 881,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 276,71180 Kč |

