


DR2260D35WJ | |
|---|---|
DigiKey Part Number | DR2260D35WJ-ND |
Manufacturer | |
Manufacturer Product Number | DR2260D35WJ |
Description | RELAY, DIN RAIL 600V 35A ZC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DR2260D35WJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 35 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Elevator Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 065,21550 Kč | 41 304,31 Kč |
| Unit Price without VAT: | 2 065,21550 Kč |
|---|---|
| Unit Price with VAT: | 2 498,91076 Kč |









