


DR2260D30W | |
|---|---|
DigiKey Part Number | CC2269-ND |
Manufacturer | |
Manufacturer Product Number | DR2260D30W |
Description | RELAY SSR 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Elevator Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DR2260D30W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Elevator Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 035,34000 Kč | 2 035,34 Kč |
| 10 | 1 938,53500 Kč | 19 385,35 Kč |
| 50 | 1 850,34800 Kč | 92 517,40 Kč |
| 100 | 1 795,96310 Kč | 179 596,31 Kč |
| Unit Price without VAT: | 2 035,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 462,76140 Kč |





