Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Screw Terminal, Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Screw Terminal, Spring Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics

DR2260D30VJ

DigiKey Part Number
CC2472-ND
Manufacturer
Manufacturer Product Number
DR2260D30VJ
Description
RELAY SSR 600V 30A DIN RAIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Screw Terminal, Spring Terminal
EDA/CAD Models
DR2260D30VJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
30 A
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 ~ 600V
Termination Style
Screw Terminal, Spring Terminal
Package / Case
SSR with Integrated Heat Sink
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 966,46000 Kč1 966,46 Kč
101 872,81200 Kč18 728,12 Kč
501 787,77400 Kč89 388,70 Kč
1001 735,06890 Kč173 506,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 966,46000 Kč
Unit Price with VAT:2 379,41660 Kč

Other Suppliers on DigiKey

11In Stock
Ships from WEE