DR2260xx0Ux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DR2260xx0Ux

DR2260D30UR

DigiKey Part Number
CC2267-ND
Manufacturer
Manufacturer Product Number
DR2260D30UR
Description
SSR RELAY SPST-NO 30A 48-600V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
DR2260D30UR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 600 V
Load Current
30 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, EMC, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 644,53000 Kč1 644,53 Kč
101 566,20800 Kč15 662,08 Kč
501 494,97320 Kč74 748,66 Kč
1001 451,02610 Kč145 102,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 644,53000 Kč
Unit Price with VAT:1 989,88130 Kč

Other Suppliers on DigiKey

11In Stock
Ships from WEC