


DR2260D20W | |
|---|---|
DigiKey Part Number | DR2260D20W-ND |
Manufacturer | |
Manufacturer Product Number | DR2260D20W |
Description | RELAY SSR 600V 20A DIN RAIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 600V DIN Rail Elevator Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DR2260D20W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Elevator Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 825,57000 Kč | 1 825,57 Kč |
| Unit Price without VAT: | 1 825,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 208,93970 Kč |





