



DR2260D20UR | |
|---|---|
DigiKey Part Number | CC2699-ND |
Manufacturer | |
Manufacturer Product Number | DR2260D20UR |
Description | SSR RELAY SPST-NO 20A 48-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | DR2260D20UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EMC, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 597,11000 Kč | 1 597,11 Kč |
| 10 | 1 520,88500 Kč | 15 208,85 Kč |
| 50 | 1 451,80180 Kč | 72 590,09 Kč |
| 100 | 1 409,18420 Kč | 140 918,42 Kč |
| Unit Price without VAT: | 1 597,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 932,50310 Kč |


