Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Elevator Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Elevator Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics

DR2260A30WR

DigiKey Part Number
DR2260A30WR-ND
Manufacturer
Manufacturer Product Number
DR2260A30WR
Description
RELAY SSR 600V 30A DIN RAIL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Elevator Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
DR2260A30WR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC
Load Current
30 A
Voltage - Input
90 ~ 280VAC/DC
Voltage - Load
48 ~ 600V
Termination Style
Elevator Screw Terminal
Package / Case
SSR with Integrated Heat Sink
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 071,66300 Kč20 716,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 071,66300 Kč
Unit Price with VAT:2 506,71223 Kč