Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DR10D12

DigiKey Part Number
CC1767-ND
Manufacturer
Manufacturer Product Number
DR10D12
Description
SSR RELAY SPST-NO 12A 1-100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DR10D12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
1 V ~ 100 V
Series
Load Current
12 A
Packaging
Bulk
On-State Resistance (Max)
100 mOhms
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 40°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Approval Agency
CE, cULus
Output Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 969,19000 Kč1 969,19 Kč
101 875,54100 Kč18 755,41 Kč
501 790,29780 Kč89 514,89 Kč
1001 737,58660 Kč173 758,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 969,19000 Kč
Unit Price with VAT:2 382,71990 Kč