
DR10D10 | |
|---|---|
DigiKey Part Number | 172-DR10D10-ND |
Manufacturer | |
Manufacturer Product Number | DR10D10 |
Description | SSR RELAY SPST-NO 10A 1-100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR10D10 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 100 V |
Series | Load Current 10 A |
Packaging Bulk | On-State Resistance (Max) 13 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 40°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cULus |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 814,02000 Kč | 1 814,02 Kč |
| 10 | 1 727,71500 Kč | 17 277,15 Kč |
| 50 | 1 649,18720 Kč | 82 459,36 Kč |
| 100 | 1 600,68170 Kč | 160 068,17 Kč |
| Unit Price without VAT: | 1 814,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 194,96420 Kč |

