




DR10D03 | |
|---|---|
DigiKey Part Number | CC2064-ND |
Manufacturer | |
Manufacturer Product Number | DR10D03 |
Description | SSR RELAY SPST-NO 3A 1-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR10D03 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 100 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 206,76000 Kč | 1 206,76 Kč |
| 10 | 1 149,43100 Kč | 11 494,31 Kč |
| 50 | 1 097,14960 Kč | 54 857,48 Kč |
| 100 | 1 065,02490 Kč | 106 502,49 Kč |
| Unit Price without VAT: | 1 206,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 460,17960 Kč |









