



DR06D03X | |
|---|---|
DigiKey Part Number | CC2471-ND |
Manufacturer | |
Manufacturer Product Number | DR06D03X |
Description | SSR RELAY SPST-NO 3A 1-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR06D03X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 3 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 284,66000 Kč | 1 284,66 Kč |
| 10 | 1 223,34300 Kč | 12 233,43 Kč |
| 50 | 1 167,90880 Kč | 58 395,44 Kč |
| 100 | 1 133,47620 Kč | 113 347,62 Kč |
| Unit Price without VAT: | 1 284,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 554,43860 Kč |



