DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DR-ODC5

DigiKey Part Number
646-1066-ND
Manufacturer
Manufacturer Product Number
DR-ODC5
Description
DC OUTPUT MODULE 3A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Datasheet
 Datasheet
EDA/CAD Models
DR-ODC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Type
DC Output Module
Color
Red
Style
DIN Rail Mount
Voltage - Input
5VDC
Current - Input
18 mA
Voltage - Output
3 ~ 60VDC
Current - Output
3A
Turn On Time
0.10ms
Turn Off Time
0.75ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 785,88000 Kč1 785,88 Kč
101 700,83800 Kč17 008,38 Kč
501 623,56960 Kč81 178,48 Kč
1001 575,69200 Kč157 569,20 Kč
Unit Price without VAT:1 785,88000 Kč
Unit Price with VAT:2 160,91480 Kč