



DR-IDC5 | |
|---|---|
DigiKey Part Number | 646-1064-ND |
Manufacturer | |
Manufacturer Product Number | DR-IDC5 |
Description | DC INPUT MODULE 4-32V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 28mA 5VDC Output 4 ~ 32VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | DR-IDC5 Models |
Category | Voltage - Input 4 ~ 32VDC |
Manufacturer Sensata-Crydom | Current - Input 34 mA |
Series | Voltage - Output 5VDC |
Packaging Bulk | Current - Output 28mA |
Part Status Active | Turn On Time 1ms |
Type DC Input Module | Turn Off Time 1ms |
Color White | Features Status LED(s) |
Style DIN Rail Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,01000 Kč | 1 633,01 Kč |
| 10 | 1 555,32200 Kč | 15 553,22 Kč |
| 50 | 1 484,56700 Kč | 74 228,35 Kč |
| 100 | 1 440,88910 Kč | 144 088,91 Kč |
| Unit Price without VAT: | 1 633,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 975,94210 Kč |

