
DPID6020 | |
|---|---|
DigiKey Part Number | 172-DPID6020-ND |
Manufacturer | |
Manufacturer Product Number | DPID6020 |
Description | SSR RELAY, DUAL, PANEL MOUNT, PU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | cURus, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 851,98000 Kč | 1 851,98 Kč |
| 10 | 1 763,78000 Kč | 17 637,80 Kč |
| 50 | 1 683,58740 Kč | 84 179,37 Kč |
| 100 | 1 634,11150 Kč | 163 411,15 Kč |
| Unit Price without VAT: | 1 851,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 240,89580 Kč |







