Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPID2420

DigiKey Part Number
172-DPID2420-ND
Manufacturer
Manufacturer Product Number
DPID2420
Description
SSR RELAY, DUAL, PANEL MOUNT, PU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
20 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
cURus, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 673,75000 Kč1 673,75 Kč
101 594,16800 Kč15 941,68 Kč
501 521,51500 Kč76 075,75 Kč
1001 476,79350 Kč147 679,35 Kč
Unit Price without VAT:1 673,75000 Kč
Unit Price with VAT:2 025,23750 Kč

Other Suppliers on DigiKey

30In Stock
Ships from WEE