



DO061B | |
|---|---|
DigiKey Part Number | CC1061-ND |
Manufacturer | |
Manufacturer Product Number | DO061B |
Description | SSR RELAY SPST-NO 1A 3-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | DO061B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.7 ~ 9VDC | |
Voltage - Load | 3 V ~ 60 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-Mini SIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,65000 Kč | 734,65 Kč |
| 10 | 699,70200 Kč | 6 997,02 Kč |
| 50 | 667,92080 Kč | 33 396,04 Kč |
| 100 | 648,13160 Kč | 64 813,16 Kč |
| Unit Price without VAT: | 734,65000 Kč |
|---|---|
| Unit Price with VAT: | 888,92650 Kč |


