DC60D20C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Crouzet
In Stock: 9
Unit Price: 1 714,07000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DC60D20C

DigiKey Part Number
CC2515-ND
Manufacturer
Manufacturer Product Number
DC60D20C
Description
SSR RELAY SPST-NO 20A 1-48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
DC60D20C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
4 ~ 32VDC
Voltage - Load
1 V ~ 48 V
Load Current
20 A
On-State Resistance (Max)
15 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 589,26000 Kč2 589,26 Kč
102 466,02600 Kč24 660,26 Kč
502 353,67420 Kč117 683,71 Kč
Unit Price without VAT:2 589,26000 Kč
Unit Price with VAT:3 133,00460 Kč