



DC60D20 | |
|---|---|
DigiKey Part Number | CC2610-ND |
Manufacturer | |
Manufacturer Product Number | DC60D20 |
Description | SSR RELAY SPST-NO 20A 1-48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC60D20 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 48 V |
Series | Load Current 20 A |
Packaging Bulk | On-State Resistance (Max) 15 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 485,74000 Kč | 2 485,74 Kč |
| 10 | 2 367,31500 Kč | 23 673,15 Kč |
| 50 | 2 259,81320 Kč | 112 990,66 Kč |
| Unit Price without VAT: | 2 485,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 007,74540 Kč |








