



DC60D10C | |
|---|---|
DigiKey Part Number | CC2124-ND |
Manufacturer | |
Manufacturer Product Number | DC60D10C |
Description | SSR RELAY SPST-NO 10A 1-48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC60D10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 48 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 17 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 432,20000 Kč | 2 432,20 Kč |
| 10 | 2 316,49900 Kč | 23 164,99 Kč |
| 50 | 2 211,31200 Kč | 110 565,60 Kč |
| Unit Price without VAT: | 2 432,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 942,96200 Kč |









