



DC500F60 | |
|---|---|
DigiKey Part Number | CC2692-ND |
Manufacturer | |
Manufacturer Product Number | DC500F60 |
Description | SSR RELAY SPST-NO 60A 1-500V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC500F60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 30 ~ 60VDC | |
Voltage - Load | 1 V ~ 500 V | |
Load Current | 60 A | |
On-State Resistance (Max) | 13 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 611,30000 Kč | 5 611,30 Kč |
| 10 | 5 343,98500 Kč | 53 439,85 Kč |
| Unit Price without VAT: | 5 611,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 789,67300 Kč |


