



DC500D60C | |
|---|---|
DigiKey Part Number | CC2609-ND |
Manufacturer | |
Manufacturer Product Number | DC500D60C |
Description | SSR RELAY SPST-NO 60A 1-500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC500D60C Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 500 V |
Series | Load Current 60 A |
Packaging Bulk | On-State Resistance (Max) 13 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 035,88000 Kč | 6 035,88 Kč |
| 10 | 5 748,62200 Kč | 57 486,22 Kč |
| Unit Price without VAT: | 6 035,88000 Kč |
|---|---|
| Unit Price with VAT: | 7 303,41480 Kč |


