



DC100D60 | |
|---|---|
DigiKey Part Number | CC2689-ND |
Manufacturer | |
Manufacturer Product Number | DC100D60 |
Description | SSR RELAY SPST-NO 60A 1-72V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC100D60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 72 V | |
Load Current | 60 A | |
On-State Resistance (Max) | 6 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 201,36000 Kč | 3 201,36 Kč |
| 10 | 3 048,93100 Kč | 30 489,31 Kč |
| 50 | 2 910,54120 Kč | 145 527,06 Kč |
| Unit Price without VAT: | 3 201,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 873,64560 Kč |











