




D4D07 | |
|---|---|
DigiKey Part Number | CC1042-ND |
Manufacturer | |
Manufacturer Product Number | D4D07 |
Description | SSR RELAY SPST-NO 7A 0-400V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D4D07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 1 V ~ 400 V | |
Load Current | 7 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,06000 Kč | 2 078,06 Kč |
| 10 | 1 979,12100 Kč | 19 791,21 Kč |
| 50 | 1 889,03960 Kč | 94 451,98 Kč |
| 100 | 1 833,45500 Kč | 183 345,50 Kč |
| Unit Price without VAT: | 2 078,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 514,45260 Kč |























