Series 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series 1

D2490-B

DigiKey Part Number
CC2201-ND
Manufacturer
Manufacturer Product Number
D2490-B
Description
SSR RELAY SPST-NC 90A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State SPST-NC (1 Form B) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
D2490-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
90 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 531,26000 Kč2 531,26 Kč
102 410,65600 Kč24 106,56 Kč
502 301,09020 Kč115 054,51 Kč
Unit Price without VAT:2 531,26000 Kč
Unit Price with VAT:3 062,82460 Kč