



D2475 | |
|---|---|
DigiKey Part Number | CC1008-ND |
Manufacturer | |
Manufacturer Product Number | D2475 |
Description | SSR RELAY SPST-NO 75A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 229,78000 Kč | 2 229,78 Kč |
| 10 | 2 123,73800 Kč | 21 237,38 Kč |
| 50 | 2 027,15120 Kč | 101 357,56 Kč |
| 100 | 1 967,30470 Kč | 196 730,47 Kč |
| Unit Price without VAT: | 2 229,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 698,03380 Kč |















