



D2425K | |
|---|---|
DigiKey Part Number | CC2225-ND |
Manufacturer | |
Manufacturer Product Number | D2425K |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2425K Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SI240D25Z-LRQ | Altran Magnetics, LLC | 16 | 2040-ASR-SI240D25Z-LRQ-ND | 346,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 352,48000 Kč | 1 352,48 Kč |
| 10 | 1 288,03600 Kč | 12 880,36 Kč |
| 50 | 1 229,43580 Kč | 61 471,79 Kč |
| 100 | 1 193,35800 Kč | 119 335,80 Kč |
| Unit Price without VAT: | 1 352,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 636,50080 Kč |


