



D2425DE | |
|---|---|
DigiKey Part Number | CC2512-ND |
Manufacturer | |
Manufacturer Product Number | D2425DE |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Approval Agency | CE, CSA, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 600,18000 Kč | 2 600,18 Kč |
| 10 | 2 476,29400 Kč | 24 762,94 Kč |
| 50 | 2 363,75320 Kč | 118 187,66 Kč |
| Unit Price without VAT: | 2 600,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 146,21780 Kč |


