



D2425-B | |
|---|---|
DigiKey Part Number | CC1089-ND |
Manufacturer | |
Manufacturer Product Number | D2425-B |
Description | SSR RELAY SPST-NC 25A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2425-B Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 540,41000 Kč | 1 540,41 Kč |
| 10 | 1 467,13000 Kč | 14 671,30 Kč |
| 50 | 1 400,57500 Kč | 70 028,75 Kč |
| 100 | 1 359,41470 Kč | 135 941,47 Kč |
| Unit Price without VAT: | 1 540,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 863,89610 Kč |
















