



D24125 | |
|---|---|
DigiKey Part Number | CC1143-ND |
Manufacturer | |
Manufacturer Product Number | D24125 |
Description | SSR RELAY SPST-NO 125A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D24125 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 125 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 824,65000 Kč | 2 824,65 Kč |
| 10 | 2 690,05400 Kč | 26 900,54 Kč |
| 50 | 2 568,06800 Kč | 128 403,40 Kč |
| Unit Price without VAT: | 2 824,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 417,82650 Kč |











