



D1D80 | |
|---|---|
DigiKey Part Number | CC1684-ND |
Manufacturer | |
Manufacturer Product Number | D1D80 |
Description | SSR RELAY SPST-NO 80A 0-100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D1D80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 1 V ~ 100 V | |
Load Current | 80 A | |
On-State Resistance (Max) | 8 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 591,71000 Kč | 3 591,71 Kč |
| 10 | 3 420,80500 Kč | 34 208,05 Kč |
| 50 | 3 264,99160 Kč | 163 249,58 Kč |
| Unit Price without VAT: | 3 591,71000 Kč |
|---|---|
| Unit Price with VAT: | 4 345,96910 Kč |

















