Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
D06D80
D06D80
Relay Basics - Another Teaching Moment | DigiKey Electronics

D06D80

DigiKey Part Number
CC1522-ND
Manufacturer
Manufacturer Product Number
D06D80
Description
SSR RELAY SPST-NO 80A 0-60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
D06D80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
0 V ~ 60 V
Load Current
80 A
On-State Resistance (Max)
8 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 385,93000 Kč3 385,93 Kč
103 224,89400 Kč32 248,94 Kč
503 078,31520 Kč153 915,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 385,93000 Kč
Unit Price with VAT:4 096,97530 Kč